Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11DT5-12..Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69AH8126
Product RangeK10 Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.170 |
| 10+ | $16.820 |
| 25+ | $15.550 |
| 50+ | $14.740 |
| 100+ | $12.840 |
| 250+ | $11.760 |
| 500+ | $11.300 |
Price for:Each
Minimum: 1
Multiple: 1
$18.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11DT5-12..Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69AH8126
Product RangeK10 Series
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current15A
Product RangeK10 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance160ohm
SVHCCadmium (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Panel Mount
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
160ohm
Coil Voltage
12VDC
Product Range
K10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium (25-Jun-2025)
Alternatives for K10P-11DT5-12..
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
