Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-17D11-24Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39Y5377
Product RangeKHA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.940 |
| 10+ | $26.080 |
| 25+ | $24.340 |
| 50+ | $23.220 |
| 100+ | $20.610 |
| 250+ | $19.120 |
| 500+ | $18.500 |
Price for:Each
Minimum: 1
Multiple: 1
$27.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-17D11-24Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39Y5377
Product RangeKHA Series
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect, Solder
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance690ohm
SVHCCadmium (25-Jun-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Resistance
690ohm
Coil Voltage
24VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect, Solder
Contact Material
Silver
SVHC
Cadmium (25-Jun-2025)
Alternatives for KHAU-17D11-24
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
