Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUGP-7D55-24Copy
Newark Part No.90F1116
Product RangeKUGP Series
Also Known As2-1393114-4
Your Part Number
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUGP-7D55-24Copy
Newark Part No.90F1116
Product RangeKUGP Series
Also Known As2-1393114-4
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeKUGP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance320ohm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KUGP series panel plug-in General Purpose Industrial Relay with 2-form-A (NO) and 1 to 3-form-C (CO) contact arrangements.
- Various mounting and socket styles
- 3mm Contact gap
- 10A Current rated
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
24VDC
Product Range
KUGP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
32V
Coil Resistance
320ohm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
