Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14A15-12Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.75AJ2370
Product RangeKUP Series
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.520 |
| 5+ | $25.720 |
| 10+ | $24.410 |
| 25+ | $22.770 |
| 50+ | $21.800 |
| 100+ | $21.300 |
| 250+ | $20.490 |
Price for:Each
Minimum: 1
Multiple: 1
$28.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14A15-12Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.75AJ2370
Product RangeKUP Series
Contact Configuration3PDT
Coil Voltage12VAC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance18ohm
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
18ohm
Coil Voltage
12VAC
Product Range
KUP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (25-Jun-2025)
Alternatives for KUP-14A15-12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
