Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoS89R11AAC1-24Copy
Newark Part No.77B3060
Product RangeS89R Series
Also Known As4-1393134-5
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoS89R11AAC1-24Copy
Newark Part No.77B3060
Product RangeS89R Series
Also Known As4-1393134-5
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current15A
Product RangeS89R Series
Relay MountingPanel Mount
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC125V
Contact Material-
Coil Resistance8.7ohm
SVHCTo Be Advised
Product Overview
The S89R11AAC1-24 is a Power Relay with DPDT contacts, latching single coil, quick-connect/solder terminals and 8.7Ω coil resistance. This S89R-series panel mount bistable impulse relay can effect power savings in applications where load is on for long time periods.
- 1560Vrms Dielectric strength
- -10 to 60°C Temperature range
Applications
Security, Motor Drive & Control, Lighting, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
-
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
S89R Series
Coil Type
Latching Single Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
125V
Coil Resistance
8.7ohm
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
