Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSRM-600A55Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50R7466
Also Known As7-1393030-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 20+ | $283.350 |
Price for:Each
Minimum: 20
Multiple: 20
$5,667.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSRM-600A55Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50R7466
Also Known As7-1393030-6
Load Current55A
Operating Voltage Max660VAC
Relay MountingDIN Rail
Relay TerminalsScrew Clamp
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min90VAC
Control Voltage Max140VAC
SVHCTo Be Advised
Technical Specifications
Load Current
55A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
SVHC
To Be Advised
Operating Voltage Max
660VAC
Relay Terminals
Screw Clamp
Operating Voltage Min
48VAC
Control Voltage Max
140VAC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
