Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92P11A22-120Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.48W1001
Product RangeT92 Series
Your Part Number
131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.040 |
| 10+ | $48.530 |
| 25+ | $45.240 |
| 50+ | $43.140 |
| 100+ | $38.210 |
| 250+ | $35.400 |
| 500+ | $34.220 |
Price for:Each
Minimum: 1
Multiple: 1
$52.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92P11A22-120Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.48W1001
Product RangeT92 Series
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current30A
Product RangeT92 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance950ohm
Approvals & StandardsCSA, UL, VDE
RoHS Phthalates CompliantTo Be Advised
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
950ohm
RoHS Phthalates Compliant
To Be Advised
Coil Voltage
120VAC
Product Range
T92 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
SVHC
Cadmium oxide (25-Jun-2025)
Alternatives for T92P11A22-120
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
