Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92S7A12-240Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46Y2653
Product RangeT92 Series
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.570 |
| 10+ | $41.550 |
| 25+ | $38.750 |
| 50+ | $36.940 |
| 100+ | $32.720 |
| 250+ | $30.320 |
| 500+ | $29.310 |
Price for:Each
Minimum: 1
Multiple: 1
$44.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92S7A12-240Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46Y2653
Product RangeT92 Series
Contact ConfigurationDPST-NO
Coil Voltage240VAC
Contact Current30A
Product RangeT92 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance3.8kohm
Approvals & StandardsCSA, UL, VDE
RoHS Phthalates CompliantTo Be Advised
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
3.8kohm
RoHS Phthalates Compliant
To Be Advised
Coil Voltage
240VAC
Product Range
T92 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
SVHC
Cadmium oxide (25-Jun-2025)
Alternatives for T92S7A12-240
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
