Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoVF7-11H11Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.24C6003
Product RangePower Relay VF7 Series
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.800 |
| 5+ | $12.790 |
| 10+ | $12.780 |
| 25+ | $11.050 |
| 50+ | $10.710 |
| 100+ | $10.370 |
| 250+ | $10.160 |
Price for:Each
Minimum: 1
Multiple: 1
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoVF7-11H11Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.24C6003
Product RangePower Relay VF7 Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current-
Product RangePower Relay VF7 Series
Relay MountingPlug In
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance288ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
-
Relay Mounting
Plug In
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
288ohm
Coil Voltage
24VDC
Product Range
Power Relay VF7 Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
