Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-20..Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.70AH6664
Product RangeW23 Series
Your Part Number
182 In Stock
642 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.900 |
| 5+ | $45.760 |
| 10+ | $43.820 |
| 25+ | $41.890 |
| 50+ | $39.960 |
| 100+ | $38.860 |
| 250+ | $38.090 |
| 5000+ | $37.330 |
Price for:Each
Minimum: 1
Multiple: 1
$52.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-20..Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.70AH6664
Product RangeW23 Series
Product RangeW23 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingPanel
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Product Range
W23 Series
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
Cadmium oxide (25-Jun-2025)
Current Rating
20A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Alternatives for W23-X1A1G-20..
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
