Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW31-X2M1G-7.50Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.75AJ0125
Product RangeW31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.170 |
| 5+ | $64.980 |
| 10+ | $64.790 |
| 25+ | $61.910 |
| 50+ | $59.020 |
Price for:Each
Minimum: 1
Multiple: 1
$65.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW31-X2M1G-7.50Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.75AJ0125
Product RangeW31 Series
Product RangeW31 Series
Current Rating7.5A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Product Range
W31 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
Cadmium oxide (25-Jun-2025)
Current Rating
7.5A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Alternatives for W31-X2M1G-7.50
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
