Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW57-XB7A4A10-20..Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH3827
Product RangeW57 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 10+ | $3.780 |
| 25+ | $3.350 |
| 50+ | $3.110 |
| 100+ | $2.820 |
| 500+ | $2.760 |
| 1000+ | $2.510 |
| 2500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW57-XB7A4A10-20..Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH3827
Product RangeW57 Series
Product RangeW57 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
W57 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (27-Jun-2024)
Current Rating
20A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Alternatives for W57-XB7A4A10-20..
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
