Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW57-XB7A4A10-20Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AJ7257
Product RangeW57 Series
Your Part Number
1,694 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.750 |
| 25+ | $3.600 |
| 50+ | $3.440 |
| 100+ | $2.790 |
| 500+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW57-XB7A4A10-20Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AJ7257
Product RangeW57 Series
Product RangeW57 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
W57 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2024)
Current Rating
20A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
