Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP7074K-TLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN1460
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 50+ | $2.650 |
| 100+ | $2.400 |
| 250+ | $2.140 |
| 500+ | $1.870 |
| 1000+ | $1.600 |
| 2500+ | $1.450 |
| 5000+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP7074K-TLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN1460
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageeSOP-12B-EP
No. of Pins11Pins
Power Rating Max70W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency150kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
eSOP-12B-EP
Power Rating Max
70W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
11Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
150kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
