Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoGTL5CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK5972
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.080 |
| 5+ | $12.200 |
| 10+ | $11.630 |
| 25+ | $10.950 |
| 50+ | $10.370 |
| 100+ | $9.370 |
| 250+ | $9.060 |
Price for:Each
Minimum: 1
Multiple: 1
$13.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoGTL5CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK5972
Grommet TypeOpen
Cable Diameter Min32mm
Cable Diameter Max75mm
Grommet MaterialABS (Acrylonitrile Butadiene Styrene)
Mounting Hole Dia-
Panel Thickness Max-
Grommet Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Grommet Type
Open
Cable Diameter Max
75mm
Mounting Hole Dia
-
Grommet Colour
-
SVHC
To Be Advised
Cable Diameter Min
32mm
Grommet Material
ABS (Acrylonitrile Butadiene Styrene)
Panel Thickness Max
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
