Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | 0901SCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 78AK9256 |
| Product Range | Pro Elec Moulded Wall Plate |
| Your Part Number |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.860 |
| 50+ | $31.480 |
| 100+ | $29.510 |
| 250+ | $28.000 |
| 500+ | $26.690 |
Price for:Each
Minimum: 1
Multiple: 1
$33.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | 0901SCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 78AK9256 |
| Product Range | Pro Elec Moulded Wall Plate |
| Detector Type | Passive Infrared |
| Sensing Range Max | 8m |
| Beam Angle | 120° |
| Beam Angle | 120° |
| Product Range | Pro Elec Moulded Wall Plate |
| SVHC | To Be Advised |
Technical Specifications
| Detector Type | Passive Infrared |
|---|---|
| Beam Angle | 120° |
| Product Range | Pro Elec Moulded Wall Plate |
| Sensing Range Max | 8m |
|---|---|
| Beam Angle | 120° |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
