Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
230V
Cable Length
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
