Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No23-1426Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.31AC4587
Your Part Number
175 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No23-1426Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.31AC4587
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Connector Type ANEMA 1-15P
Cable Length - Metric4m
Connector Type BIEC 60320 C7
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial12ft
SVHCTo Be Advised
Product Overview
12ft Polarized Power Cord (1-15P+C7)
- Used for many Technics/Panasonic stereo amplifiers
- 18 gauge
- 12' length
- Replaces Matsushita #SJA 172-1
- Sony #1-751-676-11 and 1-751-815-11
- Playstation1 and PS2 replacement cord*
- UL listed
- *Will not work for new small PS Ones or new Slim PS2
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 320 C7
Cable Length - Metric
4m
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
12ft
Connector Type A
NEMA 1-15P
Connector Type B
IEC 60320 C7
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
