Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No29-7810Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53Y1866
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.460 |
| 5+ | $10.870 |
| 10+ | $10.370 |
| 25+ | $9.670 |
| 50+ | $9.030 |
| 100+ | $8.430 |
| 250+ | $7.790 |
Price for:Each
Minimum: 1
Multiple: 1
$11.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No29-7810Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53Y1866
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max-
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 22.4A
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min100V
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240V
Product Range-
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
5V 3. 4A Dual USB AC Charger This compact USB wall charger has enough power to charge a smartphone and a tablet at the same time. Or, you can charge two smartphones/iPones, simultaneously.. it's your choice. It also folds away for convenient storage, and portability. Highly efficient switching power assures a constant, accurate DC power delivery to your sensitive portable devices drawing up to 3. 4AMP (@5V) (i. e. , tablets, iPhones; Smartphones).
- AC adapter with two female USB-A sockets
- 5VDC 3. 4A output
- Input plug folds flat for travel
- Input voltage: 100~240VAC
- Compatible with virtually all Tablets, Smartphones and iPhones
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
1A
Output Current - Output 2
2.4A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
100V AC to 240V AC
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
2 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage AC Max
240V
Plug Type
US
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
