Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No29-9200Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84Y7944
Your Part Number
1,756 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No29-9200Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84Y7944
Lighting TypeLED Head Lamp
Lamp Base Type-
Input Power-
Input Voltage-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
COB LED Headlamp Get superior area lighting from this hands-free headlamp. This 3W COB LED headlamp features a powerful 100 lumens output that floods the area with bright white light. It also features 3 lighting modes; high, low and strobe, a comfortable headband and an adjustable beam angle for versatile and durable mobility and general purpose, hands-free lighting around the home, shop or office.
- Light-weight, water-resistant COB LED head lamp features super bright 100 lumens output
- Adjustable beam angle
- Heavy-duty ABS housing
- One-button operation
- 3-lighting modes; high, low and strobe
- 2W COB LED light
- 160 lumen max
- Adjustable elastic headband
- 3 "AAA" batteries (not included)
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lighting Type
LED Head Lamp
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
