Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | 9988S-1MCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 82AK0416 |
| Your Part Number |
4 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
| 100+ | $7.570 |
| 250+ | $7.030 |
| 500+ | $6.610 |
| 1000+ | $6.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | 9988S-1MCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 82AK0416 |
| No. of Outlets | 4Outlets |
| Outlet Type | UK |
| Current Rating | 13A |
| Supply Voltage VAC | 240V |
| Plug Type | UK Type G |
| Cable Length | 1m |
| Peak Surge Current | - |
| Energy Rating | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Outlets | 4Outlets |
|---|---|
| Current Rating | 13A |
| Plug Type | UK Type G |
| Peak Surge Current | - |
| Product Range | - |
| Outlet Type | UK |
|---|---|
| Supply Voltage VAC | 240V |
| Cable Length | 1m |
| Energy Rating | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
