Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | AUT2Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 78AK2770 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 100+ | $5.860 |
| 250+ | $5.440 |
| 500+ | $5.110 |
| 1000+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | AUT2Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 78AK2770 |
| No. of Poles | 2 Pole |
| Contact Voltage AC Max | 400V |
| Contact Current AC Max | 100A |
| Approvals / Standards | EN 60947, IEC 60947 |
| IP Rating | - |
| IP Rating | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Poles | 2 Pole |
|---|---|
| Contact Current AC Max | 100A |
| IP Rating | - |
| Product Range | - |
| Contact Voltage AC Max | 400V |
|---|---|
| Approvals / Standards | EN 60947, IEC 60947 |
| IP Rating | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
