Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoGLP0001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96Y0910
Your Part Number
245 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $48.200 |
| 5+ | $45.190 |
| 10+ | $43.420 |
| 25+ | $41.410 |
| 50+ | $38.910 |
| 100+ | $36.900 |
| 250+ | $33.900 |
Price for:Each
Minimum: 1
Multiple: 1
$48.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoGLP0001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96Y0910
Accessory TypeBattery Operated
For Use With-
Length-
Width-
Height-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Six-pack of Wireless LED Puck Lights with Remote Switch Great for under-cabinet, workshop and closet lighting, these easy to install wireless LED puck lights are controlled by the remote switch, or by pressing the center of each puck.
- Easy to install wireless LED puck lights are controlled by the remote switch, or by pressing the center of each puck
- Applications include under-cabinet, workshop and closet lighting
- Control up to 24 puck lights wirelessly from one switch
- Switch uses 2. 4 Ghz radio frequency to communicate with pucks within 20' of light
- Switch features on/off, high/low, 30min auto-off
- Easy to install puck includes adhesive backing
- 3-AA batteries for each puck, 2-AAA batteries for remote switch (batteries included)
- Note: To protect battery life, these pucks lights stay illuminated 30 minutes before automatically shutting off (i. e. , they will not stay on indefinitely)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting, Hobby & Education, Laboratory
Technical Specifications
Accessory Type
Battery Operated
Length
-
Height
-
SVHC
No SVHC (17-Jan-2023)
For Use With
-
Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
