Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPE01041Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AJ0856
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 5+ | $2.390 |
| 10+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01041Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AJ0856
Connector to Connector90° IEC 60320 C13 to UK Mains Plug
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCTo Be Advised
Product Overview
- Moulded right angled 10A IEC 320 cold condition socket to stripped, bare ends
- Manufactured from 1mm² cable
- For equipment up to 10A
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to UK Mains Plug
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
