Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00006Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AK4535
Your Part Number
12 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 100+ | $6.000 |
| 250+ | $5.520 |
| 500+ | $5.150 |
| 1000+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Flashlight Type
Worklight
Lumen Output
80lm
Power Source
AA Batteries x 3
Product Range
-
Light Source
24 x LED
Beam Effective Distance
-
Flashlight Body Material
Plastic
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
