Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.400 |
50+ | $23.300 |
100+ | $21.600 |
250+ | $20.270 |
500+ | $19.120 |
Price for:Each
Minimum: 1
Multiple: 1
$25.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00427
Newark Part No.81AK4329
Cord Reel TypeClosed or Cassette
Cable Length - Imperial33ft
Cable Length - Metric10m
Current Rating13A
No. of Outlets4 Outlet
Cord Reel ColorBlack / Blue
Outlet TypeUK
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Technical Specifications
Cord Reel Type
Closed or Cassette
Cable Length - Metric
10m
No. of Outlets
4 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
33ft
Current Rating
13A
Cord Reel Color
Black / Blue
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate