Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00586Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.81AK4332
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.860 |
| 50+ | $17.340 |
| 100+ | $16.090 |
| 250+ | $15.120 |
| 500+ | $14.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Configuration
-
Contact Voltage DC Nom
-
No. of Gangs
1
SVHC
No SVHC (21-Jan-2025)
Contact Voltage AC Nom
240V
Contact Current Max
800mA
Switch Case
Plastic
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
