Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00985-ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AM7078
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00985-ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AM7078
Lamp StyleReflector
Lamp Base TypeGU10
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage56W
Luminous Flux630lm
Power Rating7W
Supply Voltage230V
Energy RatingF
External Length58mm
External Diameter50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Style
Reflector
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
56W
Power Rating
7W
Energy Rating
F
External Diameter
50mm
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
GU10
CCT
4000K
Beam Angle
120°
Luminous Flux
630lm
Supply Voltage
230V
External Length
58mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
