Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $163.110 |
10+ | $154.050 |
25+ | $146.280 |
50+ | $142.410 |
100+ | $138.520 |
Price for:Each
Minimum: 1
Multiple: 1
$163.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0036
Newark Part No.81AK4301
Power Rating1.2kW
Supply Voltage240VAC
External Width185mm
External Height305mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Rating
1.2kW
External Width
185mm
Product Range
-
Supply Voltage
240VAC
External Height
305mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate