Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB1110Copy
Newark Part No.86AK1764
Product RangePro Elec - Earthing Strips
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.730 |
Price for:Each
Minimum: 1
Multiple: 1
$13.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1110Copy
Newark Part No.86AK1764
Product RangePro Elec - Earthing Strips
Connector to ConnectorLug to Lug
Cable Length - Imperial15.75"
Cable Length - Metric400mm
Jacket Color-
Product RangePro Elec - Earthing Strips
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
400mm
Product Range
Pro Elec - Earthing Strips
Cable Length - Imperial
15.75"
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
