Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELR0005Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AK7571
Product RangeUK Plug to IEC C13 Socket Mains Leads
Your Part Number
19 In Stock
33 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 100+ | $3.760 |
| 250+ | $3.520 |
| 500+ | $3.340 |
| 1000+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELR0005Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AK7571
Product RangeUK Plug to IEC C13 Socket Mains Leads
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric1m
Current Rating10A
Voltage Rating-
Jacket ColorBlack
Product RangeUK Plug to IEC C13 Socket Mains Leads
Cable Length - Imperial3.28ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
-
Product Range
UK Plug to IEC C13 Socket Mains Leads
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
