Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPW04126Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN7776
Product RangePro Elec USB Main Charger
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPW04126Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN7776
Product RangePro Elec USB Main Charger
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max12.495W
Output Voltage - Output 15V
Output Current - Output 12.499A
Output Voltage - Output 25V
Output Current - Output 22.499A
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangePro Elec USB Main Charger
Plug TypeUK
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12.495W
Output Current - Output 1
2.499A
Output Current - Output 2
2.499A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Pro Elec USB Main Charger
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
5V
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
