Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No12878Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN2504
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No12878Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN2504
Cable Clamp / Clip Type-
Internal Diameter17.8mm
Cable Clamp / Clip MaterialPE (Polyethylene)
Cable Clamp / Clip ColourBlack
External Length-
External Width-
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
PE (Polyethylene)
External Length
-
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
17.8mm
Cable Clamp / Clip Colour
Black
External Width
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
