Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No1458220Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M9163
Your Part Number
1,405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.805 |
| 10+ | $0.687 |
| 25+ | $0.592 |
| 50+ | $0.520 |
| 100+ | $0.473 |
Price for:Each
Minimum: 5
Multiple: 5
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1458220Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M9163
Grommet TypeCable Retention
Cable Diameter Min3mm
Cable Diameter Max5mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia13mm
Panel Thickness Max2mm
Grommet ColourGrey
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
5mm
Mounting Hole Dia
13mm
Grommet Colour
Grey
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
3mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
2mm
Product Range
-
Alternatives for 1458220
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
