Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No1458239Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M9189
Your Part Number
33 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 5+ | $7.580 |
| 10+ | $6.480 |
| 25+ | $5.580 |
| 50+ | $4.900 |
| 100+ | $4.460 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1458239Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M9189
Grommet TypeCable Retention
Cable Diameter Min27mm
Cable Diameter Max35mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia50.5mm
Panel Thickness Max4mm
Grommet ColourGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
35mm
Mounting Hole Dia
50.5mm
Grommet Colour
Grey
SVHC
To Be Advised
Cable Diameter Min
27mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
4mm
Product Range
-
Alternatives for 1458239
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
