Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No2075098Copy
Newark Part No.06W1019
Product RangePro Power Wrap-Around Cable Labels
Your Part Number
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part No2075098Copy
Newark Part No.06W1019
Product RangePro Power Wrap-Around Cable Labels
Marker TypeSelf Laminating
Legend-
Marker Dimensions12mm x 18mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangePro Power Wrap-Around Cable Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12mm x 18mm
Legend Colour
-
Product Range
Pro Power Wrap-Around Cable Labels
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
