Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No28-12561Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27W3397
Your Part Number
989 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.961 |
| 10+ | $0.894 |
| 25+ | $0.842 |
| 50+ | $0.797 |
| 100+ | $0.723 |
| 250+ | $0.666 |
| 500+ | $0.585 |
| 1000+ | $0.528 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No28-12561Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27W3397
Battery Sizes AcceptedAA
No. of Batteries2
Battery Holder MountWire Leads
Product Range-
SVHCTo Be Advised
Alternatives for 28-12561
2 Products Found
Product Overview
BATTERY HOLDER 2XAA SNAP 150MM LEAD
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
To Be Advised
No. of Batteries
2
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
