Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | ACTSSPCLIP8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK2264 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.140 |
| 50+ | $23.360 |
| 100+ | $21.910 |
| 250+ | $20.780 |
| 500+ | $19.820 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$25.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | ACTSSPCLIP8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK2264 |
| Cable Clamp / Clip Type | Rubber-Lined Cable Clamp |
| Internal Diameter | 8mm |
| Cable Clamp / Clip Material | Stainless Steel |
| Cable Clamp / Clip Colour | Metallic |
| External Length | - |
| External Width | 12mm |
| Height | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Clamp / Clip Type | Rubber-Lined Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Stainless Steel |
| External Length | - |
| Height | - |
| SVHC | To Be Advised |
| Internal Diameter | 8mm |
|---|---|
| Cable Clamp / Clip Colour | Metallic |
| External Width | 12mm |
| Product Range | - |
Alternatives for ACTSSPCLIP8
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
