Print Page
26 In Stock
103 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 100+ | $5.740 |
| 250+ | $5.330 |
| 500+ | $5.020 |
| 1000+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | AGT50X50BLKCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 02AJ9970 |
| Product Range | AGT |
| Tape Type | Waterproof Cloth Gaffer |
| Adhesive Type | Synthetic Rubber Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | 6.7 mil (0.17 mm) |
| Roll Length - Imperial | 164ft |
| Roll Length - Metric | 50m |
| Tape Width - Imperial | 1.97" |
| Tape Width - Metric | 50mm |
| Product Range | AGT |
| SVHC | To Be Advised |
Technical Specifications
| Tape Type | Waterproof Cloth Gaffer |
|---|---|
| Tape Colour | Black |
| Roll Length - Imperial | 164ft |
| Tape Width - Imperial | 1.97" |
| Product Range | AGT |
| Adhesive Type | Synthetic Rubber Adhesive |
|---|---|
| Total Tape Thickness | 6.7 mil (0.17 mm) |
| Roll Length - Metric | 50m |
| Tape Width - Metric | 50mm |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

