Print Page
4 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
Price for:Each
Minimum: 1
Multiple: 1
$11.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAGTPREM50X50YELCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN0226
Product RangeAGT
Tape TypeWaterproof Cloth Gaffer
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourYellow
Total Tape Thickness12.2 mil (0.31 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAGT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Waterproof Cloth Gaffer
Tape Colour
Yellow
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AGT
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
12.2 mil (0.31 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

