Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | APT38MMCLRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81AK3425 |
| Product Range | Pro Power - Clear Packaging Tapes |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 100+ | $1.640 |
| 250+ | $1.510 |
| 500+ | $1.410 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | APT38MMCLRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81AK3425 |
| Product Range | Pro Power - Clear Packaging Tapes |
| Tape Colour | Transparent |
| Roll Length - Imperial | 216ft |
| Roll Length - Metric | 66m |
| Tape Width - Imperial | 1.49" |
| Tape Width - Metric | 38mm |
| Product Range | Pro Power - Clear Packaging Tapes |
| SVHC | To Be Advised |
Technical Specifications
| Tape Colour | Transparent |
|---|---|
| Roll Length - Metric | 66m |
| Tape Width - Metric | 38mm |
| SVHC | To Be Advised |
| Roll Length - Imperial | 216ft |
|---|---|
| Tape Width - Imperial | 1.49" |
| Product Range | Pro Power - Clear Packaging Tapes |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
