Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoJY-1166Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK6189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.520 |
| 25+ | $84.670 |
| 50+ | $82.540 |
| 100+ | $79.970 |
| 250+ | $77.410 |
Price for:Each
Minimum: 1
Multiple: 1
$88.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoJY-1166Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK6189
Cable ShieldingScreened
No. of Conductors-
Wire Gauge-
Conductor Area CSA0.05mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket Color-
No. of Max Strands x Strand Size-
Conductor Material-
Jacket Material-
External Diameter4.5mm
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
-
Conductor Material
-
External Diameter
4.5mm
Product Range
-
No. of Conductors
-
Conductor Area CSA
0.05mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
