Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001873Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 55AC3239 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.660 |
| 50+ | $19.830 |
| 100+ | $18.330 |
| 250+ | $17.170 |
| 500+ | $16.160 |
Price for:Each
Minimum: 1
Multiple: 1
$21.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001873Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 55AC3239 |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 1.5" |
| I.D. Supplied - Metric | 38.1mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.22m |
| I.D. Recovered Max - Imperial | 0.47" |
| I.D. Recovered Max - Metric | 12mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 38.1mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.47" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | To Be Advised |
| I.D. Supplied - Imperial | 1.5" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.22m |
| I.D. Recovered Max - Metric | 12mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
