Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPTV3 0 BLACK 100/BAGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN7740
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Marker Type
-
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
1.5mm
Product Range
-
Legend
0
Marker Colour
-
Cable Diameter Max
3mm
Marker Material
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
