Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG174/AU 100MCopy
Newark Part No.97K8833
Technical Datasheet
Coaxial Cable TypeRG174A
Conductor Area CSA-
Conductor MaterialCopper Coated Steel
External Diameter2.8mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.16mm
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge34AWG
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG174A
Conductor Material
Copper Coated Steel
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
100m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
2.8mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.16mm
Reel Length (Imperial)
328ft
Wire Gauge
34AWG
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
