Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSH158-9TGRYCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AK9186
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 250+ | $0.844 |
| 500+ | $0.762 |
| 1000+ | $0.696 |
| 5000+ | $0.639 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH158-9TGRYCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AK9186
Accessory TypeHood
For Use WithD Sub Connectors
Connector Shell Size9 Way
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Hood
Connector Shell Size
9 Way
Connector Body Material
Plastic Body
SVHC
To Be Advised
For Use With
D Sub Connectors
Cable Exit Angle
180°
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
