Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSH5005-24MPKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78AK8556
Product RangeSH5005xxx Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.600 |
| 100+ | $13.980 |
| 250+ | $13.000 |
| 500+ | $12.240 |
| 1000+ | $11.640 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$16.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH5005-24MPKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78AK8556
Product RangeSH5005xxx Series
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourMulticolour
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial26.2ft
Roll Length - Metric8m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeSH5005xxx Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
-
Tape Colour
Multicolour
Roll Length - Imperial
26.2ft
Tape Width - Imperial
0.75"
Product Range
SH5005xxx Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
8m
Tape Width - Metric
19mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
