Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SH5008-SATCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 81AK4871 |
| Your Part Number |
4 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.400 |
| 100+ | $10.440 |
| 250+ | $9.710 |
| 500+ | $9.140 |
| 1000+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SH5008-SATCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 81AK4871 |
| Adhesive Type | - |
| Tape Colour | Black |
| Roll Length - Imperial | 32.8ft |
| Roll Length - Metric | 10m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | - |
|---|---|
| Roll Length - Imperial | 32.8ft |
| Tape Width - Imperial | 0.75" |
| Product Range | - |
| Tape Colour | Black |
|---|---|
| Roll Length - Metric | 10m |
| Tape Width - Metric | 19mm |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
