Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSTFRD5-195Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AK8702
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.040 |
| 50+ | $15.660 |
| 100+ | $14.540 |
| 250+ | $13.650 |
| 500+ | $12.910 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTFRD5-195Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AK8702
Product Range-
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Terminal TypeFemale Bullet
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter4.9mm
SVHCTo Be Advised
Technical Specifications
Product Range
-
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Brass
SVHC
To Be Advised
Wire Size (AWG)
12AWG to 10AWG
Terminal Type
Female Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
4.9mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
