Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | 33-12256Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55X0289 |
| Your Part Number |
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | 33-12256Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55X0289 |
| For Use With | - |
| Kit Contents | Antenna Mast Clamp |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Heavy Duty Antenna Mast Clamp Designed for 2" diameter antenna masts, ideal for use with most wall mounts and similar hardware. Includes "U: bolt, clamp and nuts.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Utilities, Hobby & Education, Instrumentation
Technical Specifications
| For Use With | - |
|---|---|
| Product Range | - |
| Kit Contents | Antenna Mast Clamp |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
